Through-hole fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. Delivers 56µH inductance with a 15% tolerance at 1kHz. Rated for 1.65A maximum DC current and 850mA saturation current, with a low 130mΩ DC resistance. Axial termination and package style, operating across a -55°C to +125°C temperature range.
API Delevan 2474R-22L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Resistance (DCR) | 130mR |
| Diameter | 6.1mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | 2474R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 2474R-22L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.