Through-hole fixed inductor featuring 270µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 65 at a test frequency of 790kHz. It supports a maximum DC current of 126mA and has a DC resistance of 8.2Ω. Operating within a temperature range of -55°C to 105°C, this axial-leaded inductor is supplied on tape and reel.
API Delevan 2500-00J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.2R |
| Diameter | 4.83mm |
| Inductance | 270uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.18mm |
| Max DC Current | 126mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.6MHz |
| Series | 2500 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2500-00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.