API Delevan 2500-06J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.6R |
| Diameter | 4.83mm |
| Inductance | 360uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.18mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.7MHz |
| Series | 2500 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2500-06J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.