This general purpose inductor is a through-hole component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 680 microhenries and a DC resistance of 13.7 milliohms. The inductor is rated for a maximum current of 0.097 amperes and has a self-resonance frequency of 3.4 MHz. It is not shielded and is intended for use in RF applications.
API Delevan 2500-20J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13.7 |
| Rated Current-Max | 0.097 |
| Self Resonance Frequency | 3.4 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500-20J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.