Wirewound RF inductor featuring 4.3mH inductance with a 5% tolerance, designed for through-hole mounting with axial termination. This unshielded, molded component utilizes a ferrite core and operates at a test frequency of 250kHz, achieving an 80 Q-factor. It supports a maximum DC current of 60mA with a DC resistance of 46 Ohms and a self-resonant frequency of 1.4MHz. Operating temperature range is -55°C to 105°C.
API Delevan 2500-58J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Resistance (DCR) | 46R |
| Diameter | 6.1mm |
| Inductance | 4.3mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.74inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.4MHz |
| Series | 2500 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2500-58J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.