API Delevan 2500R-04J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.12A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 9.1Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 5MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2500R-04J to view detailed technical specifications.
No datasheet is available for this part.