Inductor RF Molded/Unshielded Wirewound 820uH 1% 790KHz 60Q-Factor Iron 92mA 15.1Ohm DCR AXL T/R
API Delevan 2500R-24F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.18 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 15.1 |
| Rated Current-Max | 0.092 |
| Self Resonance Frequency | 3.1 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.