The 2500R-44J is a general purpose inductor with a nominal inductance of 2200uH and a DC resistance of 30 ohms. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for use in RF applications and has a self-resonance frequency of 2. It is available in an axial through-hole package with a length of 14.22mm. The inductor is not shielded and has a tolerance of 5%.
API Delevan 2500R-44J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 30 |
| Rated Current-Max | 0.068 |
| Self Resonance Frequency | 2 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-44J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.