This general purpose inductor is a 3600uH axial component with a minimum quality factor of 70. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 0.059A and has a DC resistance of 40. It is available in a through-hole package with axial terminal placement.
API Delevan 2500R-54H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 40 |
| Rated Current-Max | 0.059 |
| Self Resonance Frequency | 1.5 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-54H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.