The 2500R-62J general purpose inductor from API Delevan is a through-hole component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a tolerance of 5% and a DC resistance of 50 ohms. The inductor has a rated current maximum of 0.058 amperes and a self resonance frequency of 1.3 MHz. It is a non-shielded, general purpose inductor designed for RF inductor applications.
API Delevan 2500R-62J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 50 |
| Rated Current-Max | 0.058 |
| Self Resonance Frequency | 1.3 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2500R-62J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.