API Delevan 2510-06K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 220mR |
| Depth | 2.67mm |
| Height | 2.79mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 6.48mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 510MHz |
| Series | 2510 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2510-06K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.