This is a wirewound inductor with a type of RF, technology of wirewound, and protection style of unshielded. The core material is phenolic and it has an inductance of 0.39uH with a tolerance of 1%. The inductance test frequency is 25M and the maximum DC current is 0.415A. The maximum DC resistance is 0.6R. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 380M. It is available in a 2510 case size with a product length of 6.48, height of 2.79, and product depth of 2.67. The operating temperature range is from -55 to 125 degrees Celsius.
API Delevan 2510-14F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.39uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.415A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 380MHz |
| Case Size | 2510 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2510-14F to view detailed technical specifications.
No datasheet is available for this part.