This general purpose inductor features a nominal inductance of 33uH, a minimum quality factor of 25, and a DC resistance of 6.2mOhm. It is designed for RF inductor applications and has a maximum rated current of 87mA. The inductor is available in a 2510 package type, with a length of 6.225mm, a width of 2.415mm, and a height of 2.54mm. It operates within a temperature range of -55 to 105 degrees Celsius.
API Delevan 2510-60H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 3 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.2 |
| Rated Current-Max | 87 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 15 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510-60H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.