This general purpose inductor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 31 milliamps and has a self-resonance frequency of 5.3 MHz. It is designed for use as an RF inductor and has a quality factor of at least 15 at its nominal inductance value.
API Delevan 2510-84F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 1 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 47 |
| Rated Current-Max | 31 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 5.3 |
| Manufacturer Series | 2510 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | 2510 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510-84F to view detailed technical specifications.
No datasheet is available for this part.