The API Delevan 2510R-12J is a general purpose inductor with a nominal inductance of 0.33uH and a self resonance frequency of 410MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 0.455A and has a DC resistance of 0.5Ohm. It is available in a 2510 package type with a length of 6.225mm, a width of 2.415mm, and a height of 2.54mm.
API Delevan 2510R-12J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 5 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.455 |
| Test Frequency | 25 |
| Self Resonance Frequency | 410 |
| Manufacturer Series | 2510R |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510R-12J to view detailed technical specifications.
No datasheet is available for this part.