The 2510R-60H is a general purpose inductor from API Delevan with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a package length of 6.225mm, a package width of 2.415mm, and a package height of 2.54mm. The inductor is dual-ended and has a nominal inductance of 33uH with a minimum quality factor of 25 at the nominal inductance. It is not shielded and has a self-resonance frequency of 15MHz.
API Delevan 2510R-60H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 3 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.2 |
| Rated Current-Max | 87 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 15 |
| Manufacturer Series | 2510R |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 2510 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2510R-60H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.