The 2512-103H is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 3% and a rated current maximum of 519mA. The inductor is a surface mount component with a package height of 2.54mm and a package width of 2.415mm. It is a dual-ended inductor with a nominal inductance of 10uH and a DC resistance of 1.5 ohms.
API Delevan 2512-103H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.225 |
| Tolerance | 3 |
| Package Width | 2.415 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.519 |
| Test Frequency | 7.9 |
| Manufacturer Series | 2512 |
| Series | 2512 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2512-103H to view detailed technical specifications.
No datasheet is available for this part.