API Delevan 2512-183G technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 2% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.394A |
| Max DC Resistance | 2.6Ohm |
| Case Size | 2512 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2512-183G to view detailed technical specifications.
No datasheet is available for this part.