This fixed inductor from API Delevan features a ferrite core and a DC resistance of 820 milliohms. It has an inductance of 3.9 microhenries and a maximum DC current rating of 702 milliamperes. The inductor operates within a temperature range of -55°C to 125°C and is available in a surface mount package type 2611.
API Delevan 2512-392K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 820mR |
| Depth | 2.67mm |
| Height | 2.79mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Length | 6.48mm |
| Max DC Current | 702mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 527mA |
| Series | 2512 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2512-392K to view detailed technical specifications.
No datasheet is available for this part.