Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
API DELEVAN

2512R-182H

Datasheet
API Delevan

2512R-182H

Inductor Power Unshielded Wirewound 1.8uH 3% 7.9MHz Ferrite 1.18A 0.29Ohm DCR 2512 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

API Delevan 2512R-182H technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Number of Functions
1
Package Length
6.225
Tolerance
3
Package Width
2.415
Package Height
2.54
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
1.8
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
POWER INDUCTOR
DC Resistance
0.29
Rated Current-Max
1.18
Test Frequency
7.9
Manufacturer Series
2512R
Series
2512

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

API Delevan 2512R-182H Datasheet

Download the complete datasheet for API Delevan 2512R-182H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com