This fixed inductor features a wirewound construction with a ferrite core and unshielded protection style. It has an inductance of 5.6uH with a tolerance of 1% and is tested at a frequency of 7.9MHz. The maximum DC current is 0.606A and the maximum DC resistance is 1.1 ohms. The inductor is available in a 2512 case size with dimensions of 6.48mm length, 2.79mm height, and 2.67mm depth. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan 2512R-562F technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.606A |
| Max DC Resistance | 1.1Ohm |
| Case Size | 2512 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2512R-562F to view detailed technical specifications.
No datasheet is available for this part.