API Delevan 2534-26K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10R |
| Diameter | 6.35mm |
| Height | 8.76mm |
| Inductance | 1.2mH |
| Lead Free | Contains Lead |
| Lead Length | 41.1mm |
| Lead/Base Style | Radial |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2MHz |
| Series | 2534 |
| Shielding | Unshielded |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2534-26K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.