Through-hole fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. Offers 1.5mH inductance with a 10% tolerance, tested at 250kHz. This radial component operates within a -55°C to 125°C temperature range, handles a maximum DC current of 118mA, and exhibits a Q factor of 90 at 250kHz. DC resistance is 12 Ohms, with a self-resonant frequency of 1.15MHz.
API Delevan 2534-28K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Diameter | 6.35mm |
| Height | 8.76mm |
| Inductance | 1.5mH |
| Lead Free | Contains Lead |
| Lead Length | 41.1mm |
| Lead Pitch | 5.33mm |
| Lead/Base Style | Radial |
| Max DC Current | 118mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.15MHz |
| Series | 2534 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2534-28K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.