API Delevan 2534-66K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.0195A |
| Max DC Resistance | 430Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.17MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534-66K to view detailed technical specifications.
No datasheet is available for this part.