This general purpose inductor is a 150uH device with a tolerance of 5% and a maximum rated current of 0.285A. It has a self-resonance frequency of 3.2 MHz and a minimum quality factor of 90. The inductor is not shielded and is designed for RF applications. It is available in a radial through-hole package with a length of 8.76mm.
API Delevan 2534R-04J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.76 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.285 |
| Self Resonance Frequency | 3.2 |
| Quality Factor-Min (at L-nom) | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2534R-04J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.