This 0.15uH inductor features a wirewound construction with a ferrite core and a molded/unshielded protection style. It has a tolerance of 10% and a minimum quality factor of 90. The inductor's self resonant frequency is at least 3.2MHz. It can handle a maximum DC current of 0.285A and has a maximum DC resistance of 2 ohms. The inductor is available in a radial lead style and has a height of 8.76mm and a product diameter of 6.6mm.
API Delevan 2534R-04K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.285A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 3.2MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534R-04K to view detailed technical specifications.
No datasheet is available for this part.