The API Delevan 2534R-24K is a general purpose inductor with a nominal inductance of 1000uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is designed for RF applications and has a DC resistance of 6.4 ohms. It is available in a radial package with a length of 8.76mm and is suitable for through-hole mounting.
API Delevan 2534R-24K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.76 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.4 |
| Rated Current-Max | 0.16 |
| Self Resonance Frequency | 1.4 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2534R-24K to view detailed technical specifications.
No datasheet is available for this part.