This 47uH inductor is a wirewound ferrite type with a tolerance of 10%. It has a maximum DC current rating of 0.0215A and a maximum DC resistance of 365 ohms. The inductor's minimum quality factor is 40 and its minimum self-resonant frequency is 180kHz. It is available in a radial lead style with a height of 8.76mm and a product diameter of 6.6mm.
API Delevan 2534R-64K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.0215A |
| Max DC Resistance | 365Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.18MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534R-64K to view detailed technical specifications.
No datasheet is available for this part.