The 2534R-64L is a general purpose inductor from API Delevan with a nominal inductance of 47000uH and a DC resistance of 365mOhm. It is designed for use in RF inductor applications and is available in a through-hole package with a radial terminal placement. The inductor operates over a temperature range of -55 to 125C and has a self resonance frequency of 0.18. It is not shielded and has a quality factor of at least 40 at its nominal inductance.
API Delevan 2534R-64L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.76 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 47000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 365 |
| Rated Current-Max | 0.0215 |
| Self Resonance Frequency | 0.18 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2534R-64L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.