The 100uH Ferrite Wirewound Inductor from API Delevan is a molded/unshielded inductor with a ferrite core material. It has a tolerance of 3% and an inductance test frequency of 79K. The inductor's maximum DC current is 0.0158A and its maximum DC resistance is 670 ohms. The minimum quality factor is 30 and the minimum self-resonant frequency is 0.12MHz. The inductor is available in a radial lead style with a height of 8.76mm and a product diameter of 6.6mm.
API Delevan 2534R-72H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 3% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.0158A |
| Max DC Resistance | 670Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.12MHz |
| Lead Style | Radial |
| Height | 8.76mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2534R-72H to view detailed technical specifications.
No datasheet is available for this part.