The API Delevan 2727-05J is a radial ferrite inductor with a core material of ferrite, a DC resistance of 2.3 ohms, and an inductance of 22 microhenries. It has a self-resonant frequency of 22 megahertz and a maximum operating temperature range of -55°C to 125°C. The inductor is available in a radial package with a lead length of 25.4 millimeters and a lead/base style of radial. It is not radiation hardened and is not RoHS compliant.
API Delevan 2727-05J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.3R |
| Depth | 4.06mm |
| Height | 7.62mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Radial |
| Length | 7.11mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | 2727 |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2727-05J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.