API Delevan 2727-12H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 82uH |
| Tolerance | 3% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 8.1Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 10MHz |
| Lead Style | Radial |
| Product Length | 7.11mm |
| Product Depth | 4.06mm |
| Height | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2727-12H to view detailed technical specifications.
No datasheet is available for this part.