
Radial, through-hole fixed inductor with 100µH inductance and 5% tolerance, designed for RF applications. Features an unshielded wirewound construction with a ferrite core, offering 80 Q-factor at 2.5MHz and a maximum DC current of 140mA. Operates across a temperature range of -55°C to 125°C, with a DC resistance of 9.7Ω. Dimensions include 7.11mm length, 4.06mm width, and 7.62mm height, with a 5.33mm lead pitch.
API Delevan 2727-13J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.7R |
| Depth | 4.06mm |
| Height | 7.62mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 5.33mm |
| Lead/Base Style | Radial |
| Length | 7.11mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.1MHz |
| Series | 2727 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 4.06mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2727-13J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
