This through-hole ferrite inductor features a radial package with a core material of ferrite and a DC resistance of 14 ohms. It has a maximum DC current rating of 115mA and a self-resonant frequency of 7.3MHz. The inductor is available in a bulk packaging option and is not radiation hardened. It operates over a temperature range of -55°C to 125°C and has a length of 7.11mm and a depth of 4.06mm.
API Delevan 2727-15J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14R |
| Depth | 4.06mm |
| Height | 7.62mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Radial |
| Length | 7.11mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.3MHz |
| Series | 2727 |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2727-15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.