API Delevan 2727-25J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.11 |
| Tolerance | 5 |
| Package Width | 4.06 |
| Package Height | 7.62 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 27 |
| Rated Current-Max | 0.084 |
| Self Resonance Frequency | 2.2 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2727-25J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.