Inductor RF Unshielded Wirewound 100uH 1% 2.5MHz 80Q-Factor Iron 140mA 9.7Ohm DCR RDL Bulk
API Delevan 2727R-13F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 100uH |
| Tolerance | 1% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 9.7Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 9.1MHz |
| Lead Style | Radial |
| Product Length | 7.11mm |
| Product Depth | 4.06mm |
| Height | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2727R-13F to view detailed technical specifications.
No datasheet is available for this part.