The API Delevan 2727R-19F is a wirewound inductor with a type of RF and a core material of iron. It has a tolerance of 1% and an inductance test frequency of 790K. The inductor is unshielded and has a maximum DC current of 0.1 and a maximum DC resistance of 19. It has a minimum quality factor of 55 and a minimum self resonant frequency of 4.4M. The inductor is available in a radial lead style and has a product length of 7.11, a product depth of 4.06, and a height of 7.62. It operates over a temperature range of -55 to 125°C.
API Delevan 2727R-19F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 330uH |
| Tolerance | 1% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 4.4MHz |
| Lead Style | Radial |
| Product Length | 7.11mm |
| Product Depth | 4.06mm |
| Height | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2727R-19F to view detailed technical specifications.
No datasheet is available for this part.