API Delevan 2727R-19G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 330uH |
| Tolerance | 2% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 4.4MHz |
| Lead Style | Radial |
| Product Length | 7.11mm |
| Product Depth | 4.06mm |
| Height | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2727R-19G to view detailed technical specifications.
No datasheet is available for this part.