
Through-hole fixed inductor featuring a wirewound construction with a phenolic core. This unshielded component offers 1.5µH inductance with a 10% tolerance, tested at 7.9MHz. It handles a maximum DC current of 2.19A with a DC resistance of 90mΩ and a Q factor of 60 at its test frequency. Operating across a -55°C to 125°C temperature range, it is supplied in tape and reel packaging.
API Delevan 2890-02K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 2.19A |
| DC Resistance (DCR) | 90mR |
| Diameter | 7.11mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 2.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | 2890 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2890-02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.