API Delevan 2890R-03K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 135mR |
| Diameter | 7.11mm |
| Inductance | 1.8uH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.79A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | 2890R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 2890R-03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.