API Delevan 3094-100JS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 10nH |
| Length | 4.14mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2GHz |
| Series | 3094 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3094-100JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.