API Delevan 3094-121FS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.935 |
| Tolerance | 1 |
| Package Width | 3.175 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.84 |
| Test Frequency | 50 |
| Self Resonance Frequency | 520 |
| Manufacturer Series | 3094 |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 3094 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 3094-121FS to view detailed technical specifications.
No datasheet is available for this part.