Surface mount fixed inductor featuring 120nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound RF chip component utilizes a ferrite core and offers a Q factor of 65 at 50MHz. It supports a maximum DC current of 840mA and exhibits a DC resistance of 70mR. Operating within a temperature range of -55°C to 125°C, this component is supplied on tape and reel.
API Delevan 3094-121KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 4.14mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 520MHz |
| Series | 3094 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3094-121KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.