API Delevan 3094-151GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.935 |
| Tolerance | 2 |
| Package Width | 3.175 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.79 |
| Test Frequency | 50 |
| Self Resonance Frequency | 400 |
| Manufacturer Series | 3094 |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 3094 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 3094-151GS to view detailed technical specifications.
No datasheet is available for this part.