This ferrite fixed inductor has a 56uH inductance value and a 10 ohm DC resistance. It is rated for a maximum DC current of 70mA and can operate within a temperature range of -55°C to 125°C. The inductor is packaged in a surface mount 1612 package and is available on tape and reel.
API Delevan 3094-563GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 56uH |
| Length | 4.14mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | 3094 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3094-563GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
