The API Delevan 3094R-271GS is a surface mount fixed inductor with a wirewound core and unshielded protection style. It features an inductance of 0.27uH with a tolerance of 2% and is tested at a frequency of 50MHz. The inductor has a maximum DC current of 0.7A and a maximum DC resistance of 0.1R. It also has a minimum quality factor of 70 and a minimum self resonant frequency of 270MHz. The inductor measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan 3094R-271GS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.27uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 270MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 3094R-271GS to view detailed technical specifications.
No datasheet is available for this part.