This ferrite inductor is a surface-mount component with a 470uH inductance value and a DC resistance of 35 ohms. It can handle a maximum DC current of 37mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in a tape and reel format and is compliant with RoHS regulations.
API Delevan 3094R-474JS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 470uH |
| Length | 4.14mm |
| Max DC Current | 37mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | 3094R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 3.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3094R-474JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.