This surface mount ferrite inductor has a core material of ferrite, a DC resistance of 55 ohms, and an inductance of 680 microhenries. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The inductor is available on tape and reel packaging and is compliant with RoHS regulations.
API Delevan 3094R-684FS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 680uH |
| Length | 4.14mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | 3094R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3094R-684FS to view detailed technical specifications.
No datasheet is available for this part.