API Delevan 3223R-00J technical specifications.
| Core Material | Ferrite |
| Depth | 6.09mm |
| Height | 0.155inch |
| Inductance | 100nH |
| Length | 0.32inch |
| Max DC Current | 2.2A |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3223R-00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.