The 3225R-682K is a ferrite wirewound inductor with a nominal inductance of 6.8uH and a tolerance of 10%. It has a maximum DC current rating of 0.321A and a typical temperature rise of 35 degrees Celsius. The inductor is packaged in a 1210 case with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan 3225R-682K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.321A |
| Typical Temperature Rise | 35°C |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 3225R-682K to view detailed technical specifications.
No datasheet is available for this part.